
This 66-contact shielded circular connector features a body made of aluminium with cadmium plating, and contacts made of copper alloy with gold plating. It has a current rating of 5A and is resistant to various environments. The connector is designed for free-hanging mounting and is available in bulk packaging.
TE Connectivity DJT16E19-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E19-35JB to view detailed technical specifications.
No datasheet is available for this part.