This 16-position shielded circular connector features 16 crimp contacts with a circular shape and gold plating. The connector's body is made of aluminium with a cadmium plating, and it has a green housing colour. It is designed for free-hanging mounting and is resistant to various environments. The connector's operating temperature range is between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DJT16E21-16JC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.