
This circular connector features a 100-contact male design with a current rating of 5A and a maximum operating temperature of 175°C. The connector is made from aluminium with a cadmium plating and has a gold-plated copper alloy contact. It is shielded and suitable for free-hanging mounting. The connector is part of the MIL-C-38999 Series I, DJT series and is rated for environment resistance.
TE Connectivity DJT16E23-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E23-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.