
The DJT16E23-53HN is a 53-contact shielded circular connector from TE Connectivity. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is rated for 7.5A and is suitable for operation between -65°C and 175°C. It is available in bulk packaging and is compliant with environmental ratings. The connector is terminated with crimp and is part of the MIL-C-38999 Series I, DJT series.
TE Connectivity DJT16E23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.