
This 55-contact shielded circular connector features a current rating of 7.5A and operates over a temperature range of -65°C to 175°C. Constructed with an aluminium body and copper alloy contacts, it offers a high level of reliability and durability. The connector is plated with gold and cadmium, providing excellent corrosion resistance. It is designed for free-hanging applications and is compliant with the MIL-C-38999 Series I standard.
TE Connectivity DJT16E23-55HB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E23-55HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.