
This female CRIMP contact features an aluminium body with gold plating and is shielded for environmental resistance. It is designed for use in MIL-C-38999 Series I, DJT connectors and is available in bulk packaging. The contact is made of copper alloy and is rated for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E25-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E25-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.