
The DJT16F11-99AC is a 7-contact shielded crimp circular connector from TE Connectivity. It features a housing made of aluminium with an electroless nickel finish and a shell material of aluminium with an electroless nickel plating. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series I standard. It is available in bulk packaging and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F11-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.