
This 7-position female CRIMP shielded connector features an aluminium body with electroless nickel plating and gold contact plating. It is designed for free hanging applications and is part of the MIL-C-38999 Series I, DJT series. The connector is rated for environment resistant applications and is compliant with Reach SVHC regulations, although the exact status is unknown. The connector is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F11-99JA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-99JA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.