
This 7-pin shielded circular connector features 7 contacts and 7 positions, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made from aluminium with electroless nickel plating and has copper alloy contacts with gold plating. The connector is rated for 7.5A current and is resistant to various environments. It is available in bulk packaging and is compliant with the MIL-C-38999 Series I, DJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F11-99PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-99PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.