
This 22-position shielded female CRIMP connector features a nickel shell and gold-plated contacts. Constructed from aluminium with electroless nickel plating, it is suitable for use in environment-resistant applications. The connector is packaged in bulk and is part of the MIL-C-38999 Series I, DJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F13-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F13-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
