
This 18-contact shielded female crimp connector features an aluminium body with copper alloy contacts and gold plating. It is designed for crimp termination and is rated for environment-resistant applications. The connector is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity DJT16F15-18BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT16F15-18BC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F15-18BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.