
This 18-contact shielded crimp female connector is part of the MIL-C-38999 Series I, DJT series from TE Connectivity. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for free hanging applications and is rated for environment resistance. It is available in bulk packaging and is compliant with Reach SVHC regulations, although the exact compliance status is unknown. The connector is suitable for use in a variety of applications, including those requiring high reliability and resistance to environmental factors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F15-18BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F15-18BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.