
This 26-contact shielded crimp terminal features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for free hanging applications and is part of the MIL-C-38999 Series I, DJT series. The terminal is resistant to various environments and is packaged in bulk. The exact compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F17-26PB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F17-26PB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.