This connector features a female CRIMP contact type with a gold plating, housed in a shielded aluminium body with electroless nickel plating. It is designed for free hanging mounting and is rated for environment resistant applications. The connector is packaged in bulk quantities and is compliant with the MIL-C-38999 Series I, DJT series.
TE Connectivity DJT16F17-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F17-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.
