This 6-contact shielded circular connector features a body made of aluminium with electroless nickel plating and a silver color. The contacts are made of copper alloy with gold plating and a gold finish on the mating side. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is packaged in bulk and has a crimp termination. The connector is part of the MIL-DTL-38999 Series I, DJT series from TE Connectivity.
TE Connectivity DJT16F17-6PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F17-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.