This 6-contact shielded circular connector features a body made of aluminium with an electroless nickel plating, and contacts made of copper alloy with a gold plating. It has a circular contact shape and a crimp contact type. The connector is rated for operation in a temperature range of -65°C to 200°C and is resistant to environmental factors. It is packaged in bulk and is compliant with the MIL-DTL-38999 Series I standard.
TE Connectivity DJT16F17-6PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F17-6PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.