
This 32-position shielded circular connector is made from aluminium with an electroless nickel plating and a silver finish. It features gold-plated contacts with a copper alloy material and a gold finish on the mating surface. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is compliant with the MIL-DTL-38999 Series I standard and is available in bulk packaging.
TE Connectivity DJT16F19-32HA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F19-32HA to view detailed technical specifications.
No datasheet is available for this part.