This TE Connectivity connector features 32 circular contacts with a straight body orientation, suitable for cable mounting applications. It operates within a temperature range of -65°C to 200°C, making it suitable for use in various environments. The connector has a single port and is designed for general use in the category of circular connectors.
TE Connectivity DJT16F19-32HA-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DJT16F19-32HA-6149 to view detailed technical specifications.
No datasheet is available for this part.