The DJT16F21-16JC is a 16-contact shielded circular connector with a current rating of 13A and operating temperature range of -65°C to 175°C. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for use in environment-resistant applications and is compliant with RoHS regulations. It is available in bulk packaging and has a crimp termination. The connector is part of the MIL-C-38999 Series I, DJT series.
Checking distributor stock and pricing after the page loads.
TE Connectivity DJT16F21-16JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.