
This 79-contact circular connector features a shielded design and is rated for 5A. It is constructed from aluminium with an electroless nickel plating and has copper alloy contacts with gold plating. The connector is suitable for use in a free hanging configuration and is resistant to environmental factors. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F21-35JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F21-35JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.