
This circular connector features a shielded design and a current rating of 5A. It is constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating. The connector is rated for operation between -65°C and 175°C and is compliant with environment resistant ratings.
TE Connectivity DJT16F23-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F23-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.