
This 100-position shielded female crimp contact is made from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It is designed for use in MIL-C-38999 Series I connectors and is available in bulk packaging. The contact is resistant to various environments and is compliant with Reach SVHC regulations, although the exact status is unknown. The contact is suitable for free-hanging mounting and is made from a durable material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F23-35SC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F23-35SC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.