
This 55-contact circular connector features a shielded design with an aluminium body and gold-plated contacts. It is constructed with a copper alloy contact material and electroless nickel-plated body. The connector is rated for environment-resistant applications and is compliant with the MIL-C-38999 Series I standard.
TE Connectivity DJT16F23-55HB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F23-55HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.