
This MIL-C-38999 Series I, DJT connector features a shielded design with a free hanging mount and three positions. It is constructed with an aluminium body, plated with electroless nickel, and has copper alloy contacts plated with gold. The contacts are of the crimp type. The connector is resistant to various environments and is compliant with Reach SVHC regulations, although the exact status is unknown. It is available in a bulk packaging configuration, with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F9-98JN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F9-98JN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.