Conn Triaxial PL 0Hz to 20MHz Solder ST Cable Mount
TE Connectivity DK-602-0156-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SolderTacts |
| Termination | Solder |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DK-602-0156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.