This cable mount contact features a copper contact material with gold plating and a pin contact style. It has a maximum operating temperature of 150°C and meets the MIL-C-38999 military standard. The contact is not compliant with ELV regulations and is not lead-free. It is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | 602 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |