
This cable mount contact features a beryllium copper alloy construction with gold plating, suitable for power applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The contact is shielded and has a termination of solder. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 7.01mm |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 43.49mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
