
The DK-602-0157-1 is a female connector with a 0157 case style, non-compliant to ELV standards, and a maximum operating temperature range of -65°C to 125°C. It features solder termination and is available in a single unit quantity. The connector is manufactured by TE Connectivity.
TE Connectivity DK-602-0157-1 technical specifications.
| Package/Case | 0157 |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DK-602-0157-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.