Contact SKT Solder ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Style | Socket |
| ELV | Non-Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |