
Contact SKT 8 Size Solder ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DK-602-0157-N-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0157 |
| Contact Style | Socket |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 43.49mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-602-0157-N-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.