
This female power socket contact is made from beryllium copper alloy and features a gold plating. It has a straight orientation and a length of 51.88mm. The contact is designed for cable mount applications and is shielded for electromagnetic interference protection. The operating temperature range is -65°C to 150°C, and it is not compliant with RoHS regulations. The contact is qualified to the MIL-C-38999 military standard.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 51.88mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |