
CABLE TERMINATED, MALE, TRIAXIAL CONNECTOR, SOLDER, PLUG
TE Connectivity DK-621-0411-P technical specifications.
| Package/Case | 0411 |
| Contact Gender | Male |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-621-0411-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
