
Conn Triaxial Solder ST Cable Mount PL Automotive
Sign in to ask questions about the TE Connectivity DK-621-0439-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DK-621-0439-4P technical specifications.
| Contact Gender | Male |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-621-0439-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.