
This 6-position receptacle is designed for panel mount applications and features a 600V voltage rating and 13A current rating. Constructed from aluminium with electroless nickel plating, it has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector meets the IP67 rating for waterproof and dust-tight performance, and is compliant with the MIL-DTL-83723 military standard.
TE Connectivity DL60R-10-20PN-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-10-20PN-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
