
This 15-position flange mount receptacle features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 600V. The receptacle is made of aluminium with a cadmium plating and has a gold-plated copper alloy contact. It is compliant with the MIL-DTL-83723 military standard and has an IP67 rating for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R-14-15S8-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R-14-15S8-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-14-15S8-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.