
This aluminium flange mount receptacle connector features a 25-position configuration with a current rating of 23A and a voltage rating of 600V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated to IP67, making it waterproof and dust tight. It is part of the MIL-C-83723 Series III and is compliant with the relevant military standard.
Sign in to ask questions about the TE Connectivity DL60R-20-25S7-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R-20-25S7-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-20-25S7-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.