
This aluminium receptacle connector features 19 positions and a current rating of 23A. It has a voltage rating of 600V and is compliant with IP67, making it waterproof and dust tight. The connector is made of aluminium with a gold-plated contact and is suitable for operating temperatures ranging from -55°C to 200°C. It is part of the MIL-C-83723 Series III and is packaged in bulk.
Sign in to ask questions about the TE Connectivity DL60R-24-19S9-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R-24-19S9-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-24-19S9-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.