
Circular connector featuring a 2-position male contact arrangement with crimp termination. Constructed with an aluminum shell and electroless nickel plating, this receptacle offers a robust metal package. It supports a 600V voltage rating and operates across a wide temperature range from -65°C to 200°C. Designed for panel mounting with flanges, it meets MIL-DTL-83723 Series III specifications and provides IP67 environmental resistance.
TE Connectivity DL60R10-02P6-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-02P6-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
