
Circular connector, receptacle gender, featuring 2 male pin contacts with copper alloy, gold-plated circular contacts for crimp termination. This panel mount connector, with a silver aluminum body and electroless nickel shell finish, offers a voltage rating of 600V and operates within a temperature range of -65°C to 200°C. Designed to MIL-DTL-83723 Series III standards, it provides IP67 environmental resistance and is housed in a metal case.
TE Connectivity DL60R10-02PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-02PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.