General purpose circular connector, size 10, featuring 6 positions with male crimp contacts made of gold-plated copper alloy. This receptacle offers a robust aluminium body with electroless nickel shell finish, rated for 600V and operating temperatures from -65°C to 200°C. Designed for panel mounting with flanges, it meets MIL-DTL-83723 standards and provides IP67 environmental resistance.
Sign in to ask questions about the TE Connectivity DL60R10-06PN-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R10-06PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06PN-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.