6-position circular receptacle connector with female crimp contacts, featuring a durable aluminum body with cadmium plating and a green housing. This panel-mount connector offers a voltage rating of 600V and operates within a temperature range of -65°C to 175°C. Designed to meet MIL-DTL-83723 Series III specifications, it provides IP67 environmental resistance and is suitable for bulkhead mounting.
Sign in to ask questions about the TE Connectivity DL60R10-06SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R10-06SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.