The DL60R10-20P8-6117-LC is a 2-position circular receptacle connector with a voltage rating of 600V. It features an aluminium shell and crimp termination. The connector is rated for IP67, waterproof, and dust tight. It is part of the MIL-C-83723 Series III series and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity DL60R10-20P8-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R10-20P8-6117-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-20P8-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.