
This 2-position circular connector features a 10mm aluminium shell and is rated for 600V. The contacts are made of copper alloy with a gold plating and are crimp terminated. The connector is constructed from aluminium with an electroless nickel plating and is compliant with the MIL-DTL-83723 standard. It is suitable for panel and flange mounting and has an IP67 rating for waterproof and dust tight operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R10-20PN-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R10-20PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-20PN-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.