
The DL60R10-20PN-6117-LC is a 2-position receptacle connector with a body and shell made of aluminium, plated with cadmium. It features a crimp termination and a gold-plated copper alloy contact. The connector is rated for 600V and meets the IP67 standard for waterproof and dust-tight applications. It is part of the MIL-C-83723 Series III and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R10-20PN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R10-20PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-20PN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.