
Circular connector receptacle with 2 positions and 2 contacts. Features female copper alloy crimp contacts with gold plating, housed in a green aluminum body with cadmium plating. Designed for panel mounting with flanges, this connector offers a voltage rating of 600V and operates within a temperature range of -65°C to 175°C. It meets MIL-DTL-83723 Series III specifications and provides IP67 environmental resistance.
TE Connectivity DL60R10-20S6-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-20S6-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.