The DL60R10-20S8-6106-LC is a 2-position circular connector receptacle with a 10mm shell size and a voltage rating of 600V. It features a metal package with an aluminium shell and body, and gold-plated copper alloy contacts. The connector is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-83723 military standard. It is available in bulk packaging and is suitable for panel and flange mounting.
TE Connectivity DL60R10-20S8-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
