
Circular connector receptacle with 2 positions and 2 contacts, featuring female copper alloy contacts with gold plating and crimp termination. Constructed with an aluminum body and shell, plated in cadmium, and designed for panel mounting with flanges. This environmentally resistant connector offers IP67 rating and operates within a temperature range of -65°C to 175°C, with a voltage rating of 600V. Meets MIL-DTL-83723 Series III specifications.
TE Connectivity DL60R10-20SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-20SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.