
The DL60R12-12SN-6117-LC is a 12-position flange mount receptacle with a voltage rating of 600V and IP67 rating for waterproof and dust tight applications. It features a metal package with a cadmium plating and is part of the MIL-C-83723 Series III. The receptacle has 12 copper alloy contacts with gold plating and a crimp termination. It is designed for use in military and industrial applications.
Sign in to ask questions about the TE Connectivity DL60R12-12SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R12-12SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R12-12SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.