
This is a 15-position flange mount receptacle with a 14mm aluminium shell, rated for 600V. It features a crimp termination and is constructed from aluminium with electroless nickel plating. The receptacle is compliant with IP67, waterproof, and dust tight ratings. It is part of the MIL-C-83723 Series III and meets the military standard MIL-DTL-83723.
TE Connectivity DL60R14-15S7-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-15S7-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.