This 15-contact connector features a metal shell and body, with a gold-plated copper alloy contact and a cadmium plating on the body and shell. It is designed for panel and flange mounting and is rated for 600V. The connector meets the IP67, waterproof, and dust-tight ratings, and is compliant with the MIL-DTL-83723 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R14-15S8-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R14-15S8-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-15S8-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.